ADL5324ARKZ-R7

Analog Devices
584-ADL5324ARKZ-R7
ADL5324ARKZ-R7

Mfr.:

Description:
RF Amplifier 400 MHz TO 4000 MHz Watt RF Driver Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 945

Stock:
945 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,90 € 8,90 €
7,15 € 71,50 €
6,69 € 167,25 €
6,14 € 614,00 €
5,82 € 1.455,00 €
5,65 € 2.825,00 €
Full Reel (Order in multiples of 1000)
5,62 € 5.620,00 €
5,39 € 10.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
400 MHz to 4 GHz
3.3 V to 5 V
133 mA
14.6 dB
3.8 dB
Driver Amplifiers
SMD/SMT
SOT-89-3
Si
29.1 dBm
43.1 dBm
- 40 C
+ 105 C
ADL5324
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5324-EVALZ
Input Return Loss: - 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.9 W
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.14 GHz
Unit Weight: 130 mg
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
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More