ADIN6310CBCZ-RL

Analog Devices
584-ADIN6310CBCZRL
ADIN6310CBCZ-RL

Mfr.:

Description:
Ethernet ICs 6-port industrial ethernet switch

Lifecycle:
New Product:
New from this manufacturer.
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
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
26,92 € 26.920,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
PCB Mount
BGA-256
Ethernet Switches
100BASE-FX/1000BASE-SX/1000BASE-LX/1000BASE-KX
1 Transceiver
1 Gb/s
SPI
1.045 V
3.465 V
- 40 C
+ 105 C
Reel
Brand: Analog Devices
Development Kit: EVAL-ADIN6310EBZ
Duplex: Half Duplex, Full Duplex
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
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
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADIN3310/ADIN6310 Industrial Ethernet Switches

Analog Devices ADIN3310/ADIN6310 Industrial Ethernet Switches are versatile 6-port Gigabit Ethernet Time Sensitive Networking (TSN) switches designed for industrial Ethernet applications. These devices support IEEE TSN standards such as 802.1AS (time synchronization), 802.1Qbv (scheduled traffic), and 802.1CB (frame redundancy) to enable reliable, low-latency communication in complex networks. With SGMII and RGMII interfaces, these devices support data rates of up to 1Gbps and include built-in redundancy protocols like HSR and PRP for high availability.