ADIN1101CCPZ-R7

Analog Devices
584-ADIN1101CCPZ-R7
ADIN1101CCPZ-R7

Mfr.:

Description:
Ethernet ICs 10BASE-T1L PHY with 2 MDI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
ADIN1101
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1500
Subcategory: Communication & Networking ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADIN1101 Low-Power 10BASE-T1L PHY Transceivers

Analog Devices ADIN1101 Low-Power 10BASE-T1L PHY Transceivers are single-port devices designed for industrial Ethernet applications and are compliant with the IEEE® 802.3cg-2019™ Ethernet standard for long reach 10Mbps single pair Ethernet (SPE). The ADIN1101 integrates an Ethernet physical layer (PHY) core with all the associated analog circuitry, input/output clock buffering, management interface control register, and the subsystem registers, as well as the MAC interface and control logic to manage the reset, clock control, and pin configuration. The ADIN1101 supports cable reach of up to 1700 meters with autonegotiation enabled and ultra-low power consumption of 39mW.

In Stock: 975

Stock:
975 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,29 € 8,29 €
6,45 € 64,50 €
5,99 € 149,75 €
5,49 € 549,00 €
5,20 € 1.300,00 €
5,10 € 2.550,00 €
5,01 € 5.010,00 €
Full Reel (Order in multiples of 1500)
4,79 € 7.185,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.