ADHV4702-1BCPZ-R7

Analog Devices
584-ADHV4702-1BCPZR7
ADHV4702-1BCPZ-R7

Mfr.:

Description:
Precision Amplifiers 200V Precision Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 MHz
74 V/us
150 uV
2 pA
220 V
24 V
3 mA
20 mA
140 dB
8 nV/sqrt Hz
LFCSP-12
SMD/SMT
Shutdown
- 40 C
+ 85 C
ADHV4702-1
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 10 MHz
Amplifier Type: Precision
Brand: Analog Devices
Development Kit: EVAL-ADHV4702-1CPZ
In - Input Noise Current Density: 1 fA
Ios - Input Offset Current: 2 pA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 155 dB
Settling Time: 13 us
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADHV4702-1 24V to 220V Precision Amplifiers

Analog Devices ADHV4702-1 24V to 220V Precision Amplifiers offer a high voltage of 220V in a unity-gain-stable precision package. The ADHV4702-1 24V to 220V Precision Amplifiers feature high input impedance with low input bias current, input offset voltage, drift, and noise for precision-demanding applications. The next-generation architecture enables the device to operate from symmetrical dual supplies of ±110V, asymmetrical dual supplies, or a single supply of 220V.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
273
Expected 10/8/2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,34 € 25,34 €
20,26 € 202,60 €
18,99 € 474,75 €
17,88 € 1.788,00 €
17,86 € 4.465,00 €
16,90 € 8.450,00 €
Full Reel (Order in multiples of 750)
16,90 € 12.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.