ADG904BRUZ-R

Analog Devices
584-ADG904BRUZ-R
ADG904BRUZ-R

Mfr.:

Description:
RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
2.5 GHz
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Si
ADG904
Tube
Brand: Analog Devices
Development Kit: EVAL-ADG904EBZ
Number of Switches: Quad
Off Time - Max: 13 ns
On Time - Max: 8.5 ns
Pd - Power Dissipation: 2.75 uW
Product Type: RF Switch ICs
Factory Pack Quantity: 75
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2.75 V
Supply Voltage - Min: 0 V
Unit Weight: 191 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
4,45 € 44,50 €
3,90 € 97,50 €
3,73 € 279,75 €
3,56 € 1.068,00 €
3,45 € 1.811,25 €
3,41 € 3.580,50 €
3,36 € 8.568,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,86 €
Min:
1

Similar Product

Analog Devices ADG904BRUZ
Analog Devices
RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC.