ADF9010BCPZ

Analog Devices
584-F9010BCPZ
ADF9010BCPZ

Mfr.:

Description:
RF Front End RFID RF IC
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
10 Weeks Estimated factory production time.
Minimum: 28   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,73 € 692,44 €
23,37 € 2.617,44 €
22,02 € 5.549,04 €
22,00 € 11.088,00 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
RF Front End
840 MHz to 960 MHz
3.15 V to 3.45 V
360 mA
+ 85 C
SMD/SMT
LFCSP-48
Tray
Bandwidth: 20 MHz
Brand: Analog Devices
Development Kit: EVAL-ADF9010EBZ1
Gain: 24 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 24 dBm
P1dB - Compression Point: 10 dBm
Product Type: RF Front End
Series: ADF9010
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 131 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More