ADE7933ARIZ-RL

Analog Devices
584-ADE7933ARIZ-RL
ADE7933ARIZ-RL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 3-Channel Isolated Sigma Delta ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132
Can Dispatch Immediately
On Order:
1.000
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,76 € 14,76 €
11,71 € 117,10 €
10,96 € 274,00 €
10,12 € 1.012,00 €
9,66 € 2.415,00 €
9,55 € 4.775,00 €
Full Reel (Order in multiples of 1000)
9,23 € 9.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,76 €
Min:
1

Similar Product

Analog Devices ADE7933ARIZ
Analog Devices
Data Acquisition ADCs/DACs - Specialised 3-Channel Isolated Sigma Delta ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7933
SMD/SMT
SOIC-20
Energy Metering ICs
Polyphase
3 Channel
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 801 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADE7932/ADE7933 Isolated, Sigma Delta ADCs

Analog Devices Inc. ADE7932/ADE7933 Isolated Sigma-Delta Analog-to-Digital Converters (Σ-Δ ADCs) for polyphase energy metering applications that use shunt current sensors. ADE7932 features two 24-bit ADCs, while the ADE7933 features three 24-bit ADCs. One channel is dedicated to measuring the voltage across the shunt when a shunt is used for current sensing. This channel has a signal-to-noise ratio (SNR) of 67dB over a 3.3kHz signal bandwidth. Up to two additional channels are dedicated to measuring voltages, which are usually sensed using resistor dividers. These channels provide an SNR of 75dB over a 3.3kHz signal bandwidth. One voltage channel can be used to measure the temperature of the die via an internal sensor.