ADCMP566BCPZ

Analog Devices
584-ADCMP566BCPZ
ADCMP566BCPZ

Mfr.:

Description:
Analog Comparators HIGH SPEED COMPARATOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
LFCSP-32
2 Channel
ECL
250 ps
Differential
4.75 V
5.25 V
18 mA
30 mA
5 mV
42 uA
- 40 C
+ 85 C
AD53539
Tray
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 69 dB
Moisture Sensitive: Yes
Pd - Power Dissipation: 525 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 240 ps
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 2 V to 3 V
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,99 € 11,99 €
9,39 € 93,90 €
8,74 € 218,50 €
8,03 € 803,00 €
7,96 € 1.990,00 €
7,47 € 3.660,30 €
7,31 € 7.163,80 €
2.940 Quote