ADCMP562BRQZ

Analog Devices
584-ADCMP562BRQZ
ADCMP562BRQZ

Mfr.:

Description:
Analog Comparators Dual High Speed PECL Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.954

Stock:
2.954 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,74 € 8,74 €
6,75 € 67,50 €
6,44 € 161,00 €
5,59 € 626,08 €
5,34 € 1.495,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,74 €
Min:
1

Similar Product

Analog Devices ADCMP562BRQZ-RL7
Analog Devices
Analog Comparators Dual High Speed PECL Comparator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
QSOP-20
2 Channel
PECL
500 ps
General Purpose
2.5 V
5 V
70 mA
30 mA
10 mV
10 uA
- 40 C
+ 85 C
ADCMP562
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 80 dB
Development Kit: EVAL-ADCMP562BRQZ
Pd - Power Dissipation: 250 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 830 ps
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 56
Subcategory: Amplifier ICs
Unit Weight: 241,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.