ADA4930-1SCPZ-EPRL

Analog Devices
584-ADA49301SCPZEPRL
ADA4930-1SCPZ-EPRL

Mfr.:

Description:
Differential Amplifiers UltraLow Dist Low Vltg ADC Driver
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
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
11,82 € 59.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
21,51 €
Min:
1

Similar Product

Analog Devices ADA4930-1SCPZ-EPR2
Analog Devices
Differential Amplifiers UltraLow Dist Low Vltg ADC Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
ADA4930-1
1 Channel
1.35 GHz
3400 V/us
30 mA
- 15 uA
350 uV
5.25 V
3 V
34 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-16
Reel
Brand: Analog Devices
Gain V/V: 1 V/V
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: - 74 dB
Settling Time: 6 ns
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.