AD8270ACPZ-R7

Analog Devices
584-AD8270ACPZ-R7
AD8270ACPZ-R7

Mfr.:

Description:
Differential Amplifiers 10MHz, Low Dist Dual Channel Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8270
2 Channel
20 MHz
30 V/us
76 dB
500 nA
1 mV
36 V
5 V
5 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 700 ns
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
THD plus Noise: 145 dB
Unit Weight: 41 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
1.500
Expected 6/16/2027
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,58 € 5,58 €
4,29 € 42,90 €
3,96 € 99,00 €
3,61 € 361,00 €
3,41 € 852,50 €
3,15 € 3.150,00 €
Full Reel (Order in multiples of 1500)
3,15 € 4.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
5,34 €
Min:
1

Similar Product

Analog Devices AD8270ACPZ-WP
Analog Devices
Differential Amplifiers 10MHz, Low Dist Dual Channel Diff Amp