AD8180ARZ-R7

Analog Devices
584-AD8180ARZ-R7
AD8180ARZ-R7

Mfr.:

Description:
Multiplexer Switch ICs SOIC 2:1 Wideband Multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
AD8180
Multiplexers
SMD/SMT
SOIC-8
2 Channel
1 x 2:1
5 V
5 V
2 kOhms
10.5 ns
11 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 930 MHz
Brand: Analog Devices
Off Isolation - Typ: 89 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 45 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 750
Subcategory: Switch ICs
Unit Weight: 71,100 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Buffered Analog Multiplexers

Analog Devices Buffered Analog Multiplexers are high-speed multiplexers that come with multiple configurations from 4-channels to 32-channels in standard plastic packages. These multiplexers offer -3dB signal bandwidth from 250MHz to 800MHz along with the slew rate ranging from 750V/µs to 2800V/µs.

In Stock: 797

Stock:
797
Can Dispatch Immediately
On Order:
1.500
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,05 € 6,05 €
4,65 € 46,50 €
4,30 € 107,50 €
3,91 € 391,00 €
3,76 € 940,00 €
3,59 € 1.795,00 €
Full Reel (Order in multiples of 750)
3,49 € 2.617,50 €
4.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,02 €
Min:
1

Similar Product

Analog Devices AD8180ARZ
Analog Devices
Multiplexer Switch ICs SOIC 2:1 Wideband Multiplexer