AD8138ARMZ

Analog Devices
584-AD8138ARMZ
AD8138ARMZ

Mfr.:

Description:
Differential Amplifiers ad8138armzstort'n Different'l I/O 500MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8138
1 Channel
320 MHz
1150 V/us
- 77 dB
95 mA
7 uA
1 mV
11 V
3 V
20 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Development Kit: AD8138AARMZ-EBZ
Gain V/V: 1 V/V
Maximum Input Resistance: 3 MOhms
Pd - Power Dissipation: 550 mW
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: - 90 dB
Settling Time: 16 ns
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 140 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 1.489

Stock:
1.489 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,88 € 11,88 €
9,36 € 93,60 €
8,34 € 417,00 €
8,03 € 803,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,88 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,88 €
Min:
1

Similar Product

Analog Devices AD8138ARMZ-REEL7
Analog Devices
Differential Amplifiers MiniSO LoDstort'n Different'l I/O 500MHz