AD8030ARZ

Analog Devices
584-AD8030ARZ
AD8030ARZ

Mfr.:

Description:
High Speed Operational Amplifiers Low Power R-R I/O Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8030
2 Channel
45 MHz
60 V/us
74 dB
90 dB
1.3 mA
1.3 uA
1.6 mV
12 V
2.7 V
170 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Analog Devices
Development Kit: AD8030AR-EBZ
en - Input Voltage Noise Density: 16.5 nV/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 540 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

AD8029/AD8030/AD8040 Rail-to-Rail I/O Amplifiers

Analog Devices Inc. AD8029/AD8030/AD8040 High-Speed Rail-to-Rail Input/Output Amplifiers were developed using Analog Devices' proprietary XFCB process. The XFCB process enables the AD8029/AD8030/AD8040 Amplifiers to deliver excellent, high-speed performance using a low power supply. The AD8029/AD8030/AD8040 Amplifiers include single/dual/quad rail-to-rail input and output amplifiers with a quiescent current of only 1.3mA per amplifier. Despite their low power consumption, the AD8029/AD8030/AD8040 AD8029/AD8030/AD8040 amplifiers offer high performance with a 125MHz small signal bandwidth and 60V/μs slew rate. 

In Stock: 13.383

Stock:
13.383 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,92 € 3,92 €
2,98 € 29,80 €
2,73 € 68,25 €
2,38 € 233,24 €
2,33 € 685,02 €
2,26 € 1.328,88 €
2,20 € 5.605,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,92 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,92 €
Min:
1

Similar Product

Analog Devices AD8030ARZ-REEL7
Analog Devices
High Speed Operational Amplifiers Low Power R-R I/O Amp