AD7380BCPZ-RL

Analog Devices
584-AD7380BCPZ-RL
AD7380BCPZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC 4MSPS 16-bit Dual Differential SAR ADC
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
11 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
23,29 € 116.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
36,32 €
Min:
1

Similar Product

Analog Devices AD7380BCPZ-RL7
Analog Devices
Analog to Digital Converters - ADC 4MSPS 16-bit Dual Differential SAR ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7380
SMD/SMT
LFCSP-16
16 bit
2 Channel
Serial
4 MS/s
Differential
SAR
3 V to 3.6 V
3 V to 3.6 V
92.5 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Development Kit: EVAL-AD7380FMCZ
DNL - Differential Nonlinearity: 1 LSB
FPBW - Full Power Bandwidth: 25 MHz
Gain Error: 0.002 %/FS
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 2 Converter
Pd - Power Dissipation: 10 mW
Power Consumption: 107 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 110 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92.3 dB
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 113 dB
Type: Simultaneous Sampling
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
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD7380/AD7381 Dual Sampling 16/14Bit SAR ADCs

Analog Devices AD7380 and AD7381 16-Bit/14-Bit SAR Analog-to-Digital Converters (ADCs) operate from a 3.0V to 3.6V power supply and feature throughput rates up to 4MSPS. The AD7380 and AD7381 feature a differential analog input type that accepts a wide common-mode input voltage. It's sampled and converted on the falling edge of CS. Integrated on-chip oversampling blocks improve dynamic range and reduce noise at lower bandwidths. A buffered internal 2.5V reference is included. Alternatively, an external reference up to 3.3V can be used. The conversion process and data acquisition use standard control inputs allowing easy interfacing with microprocessors or digital signal processors (DSPs). The device is compatible with 1.8V, 2.5V, and 3.3V interfaces, using a separate logic supply.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.