AD737JRZ-5

Analog Devices
584-AD737JRZ-5
AD737JRZ-5

Mfr.:

Description:
Power Management Specialised - PMIC RMS-DC CONVERTER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
AD737
Converters
SMD/SMT
SOIC-8
16.5 V
2.5 V
- 1.6 V
- 40 C
+ 85 C
160 uA
Tube
Brand: Analog Devices
Development Kit: AD737-EVALZ
Input Voltage Range: 2.5 V to 16.5 V
Operating Supply Current: 160 uA
Operating Supply Voltage: 2.5 V to 16.5 V
Output Voltage Range: - 5 V to - 1.6 V
Pd - Power Dissipation: 200 mW
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
784
Expected 2/24/2027
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,87 € 12,87 €
10,17 € 101,70 €
8,75 € 218,75 €
8,47 € 830,06 €
8,33 € 2.449,02 €
8,13 € 4.780,44 €
8,08 € 8.710,24 €
2.548 Quote