AD5755BCPZ

Analog Devices
584-AD5755BCPZ
AD5755BCPZ

Mfr.:

Description:
Digital to Analog Converters - DAC 16Bit Quad, V/I DAC with Dynamic Power
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
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 22   Multiples: 22
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,21 € 664,62 €
29,13 € 1.281,72 €
27,21 € 2.993,10 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
38,95 €
Min:
1

Similar Product

Analog Devices AD5755BCPZ-REEL7
Analog Devices
Digital to Analog Converters - DAC 16Bit Quad, V/I DAC with Dynamic Power

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5755
16 bit
91 kS/s
4 Channel
11 us
3-Wire
- 40 C
+ 105 C
SMD/SMT
LFCSP-64
Tray
Brand: Analog Devices
Development Kit: EVAL-AD5755SDZ
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 173 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
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
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.