AD5172BRMZ2.5

Analog Devices
584-AD5172BRMZ2.5
AD5172BRMZ2.5

Mfr.:

Description:
Digital Potentiometer ICs Dual OTP 8Bit I2C DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5172
2.5 kOhms
35 PPM / C
55 %
Dual
256 Tap
Volatile
I2C
5.5 V
3.5 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5172SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
3,98 € 39,80 €
3,53 € 176,50 €
3,32 € 332,00 €
3,16 € 790,00 €
3,05 € 1.525,00 €
3,00 € 3.000,00 €
2,94 € 7.350,00 €