AD4854BBCZ-RL-13

Analog Devices
584-AD4854BBCZ-RL-13
AD4854BBCZ-RL-13

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 20-Bit, 4-channel Sim Sampling

Lifecycle:
New Product:
New from this manufacturer.
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
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
44,66 € 89.320,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
SMD/SMT
BGA-64
Data Acquisition Systems
20 bit
4 Channel
7.25 V
48 V
- 40 C
+ 125 C
Reel
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD4858FMCZ
DNL - Differential Nonlinearity: 15 uV
INL - Integral Nonlinearity: 160 uV
Pd - Power Dissipation: 513 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Settling Time: 300 ns
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 97.2 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4854 1MSPS Data Acquisition System

Analog Devices AD4854 1MSPS Data Acquisition System is a 4-channel, 20-bit, 1MSPS data acquisition system (DAS) with differential inputs and a wide common-mode range. A 5V supply with flexible input buffer options powers the Analog Devices  AD4854. It features a low-drift internal reference and reference buffer. Each channel's SoftSpan range can be independently configured to match application signal swings, reducing the need for external signal conditioning. The AD4854 also uses Seamless High Dynamic Range (SHDR) technology to optimize input signal path gain for each sample, enhancing the dynamic range and minimizing noise without affecting linearity.