AD4087BBCZ

Analog Devices
584-AD4087BBCZ
AD4087BBCZ

Mfr.:

Description:
Analog to Digital Converters - ADC 14-bit 20 MSPS SAR ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,06 € 32,06 €
25,95 € 259,50 €
24,43 € 610,75 €
23,43 € 2.343,00 €
21,96 € 5.490,00 €
21,95 € 10.755,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4087
SMD/SMT
CSP-BGA-49
14 bit
SPI
20 MS/s
Differential
SAR
96.7 dB
- 40 C
+ 85 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.061 LSB
Gain Error: 0.0037 %FS
INL - Integral Nonlinearity: 12 ppm
Moisture Sensitive: Yes
Pd - Power Dissipation: 70.5 mW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 3 V
SFDR - Spurious Free Dynamic Range: 118.1 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 85.38 dB
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 101.35 dB
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
8542390030
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4087 Analog-to-Digital Converters (ADCs)

Analog Devices Inc. AD4087 Analog-to-Digital Converters (ADCs) are high-speed, low-noise, low-distortion, 14-bit, Easy Drive, and successive approximation register (SAR) ADCs. These ADCs maintain a high-performance Signal-to-Noise and Distortion (SINAD) ratio >90dBFS at signal frequencies exceeding 1MHz for precision and wide-bandwidth data-acquisition applications. The AD4087 ADCs feature 20MSPS, 82.14ns throughput conversion latency, 35.61nV √Hz, 158.5dBFS/Hz noise spectral density, and 383nVrms low 1/f, low frequency noise (0.1Hz to 10Hz). These ADCs include a low-drift reference buffer, LDO regulators to generate ADC core and digital interface supply rails, and a 16K result data FIFO. The AD4087 ADCs are available in 49-ball, 5mm x 5mm CSP_BGA, 0.65mm pitch package, and operate at -40°C to 85°C temperature range. Typical applications include power quality analysis, source measurement units, digital imaging, cell analysis, spectroscopy, automated test equipment, and high-speed data acquisition.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.