AD2437KCPZY-RL

Analog Devices
584-AD2437KCPZY-RL
AD2437KCPZY-RL

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers A2B Transceiver, Consumer grade
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
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,90 € 17.250,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Transmitters, Receivers, Transceivers
Automotive Audio Bus Transceiver
LFCSP-48
1.7 V
1.98 V
680 uA, 14.1 mA, 15 mA
AD2437
0 C
+ 105 C
SMD/SMT
Reel
Brand: Analog Devices
Product: A2B Transceivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Part # Aliases: AD2437KCPZY
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD2437 A2B® Transceivers

Analog Devices AD2437 A2B® Transceivers supply a multichannel, I2S/TDM link that is up to 30m lengths between nodes. The AD2437 embeds bidirectional synchronous pulse-code modulation (PCM) data (such as digital audio), clock, and synchronization signals onto a single-pair differential cable.