AD204JY

584-AD204JY
AD204JY

Mfr.:

Description:
Isolation Amplifiers ISOLATION AMPLIFIER IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Isolation Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD204
2 Channel
750 Vrms
Galvanic Transformer-Coupled
5 kHz
130 dB
30 pA
15 mV
- 40 C
+ 70 C
Through Hole
SIP-10
Tube
Amplifier Type: Isolation
Brand: Analog Devices
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain Error: 0.5 %
Gain V/V: 1 V/V to 100 V/V
Maximum Input Resistance: 2 GOhms
Output Current per Channel: 2 mA
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 9
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 5 V to 5 V
Unit Weight: 9,072 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All