AD1974YSTZ-RL

Analog Devices
584-AD1974YSTZ-R
AD1974YSTZ-RL

Mfr.:

Description:
Audio A/D Converter ICs 4 Channel ADC with On-Chip PLL
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
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
7,78 € 15.560,00 €
4.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,80 €
Min:
1

Similar Product

Analog Devices AD1974YSTZ
Analog Devices
Audio A/D Converter ICs 4 Channel ADC with On-Chip PLL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
192 kHz
24 bit
Serial (4-Wire), SPI
LQFP-48
4 Input
3 V
3.6 V
AD1974
- 40 C
+ 105 C
SMD/SMT
Reel
Brand: Analog Devices
Development Kit: EVAL-AD1974AZ
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Power Consumption: 429 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 107 dB
Factory Pack Quantity: 2000
Subcategory: Audio ICs
THD plus Noise: - 96 dB
Unit Weight: 356,100 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD1974 24-Bit ADCs

Analog Devices AD1974 24-Bit analog-to-digital converters (ADCs) are single-chip, high-performance ADCs offering four ADCs with differential inputs developed using patented multi-bit sigma-delta (Σ-Δ) architecture. AD1974's system and circuit design architectures were developed with EMI in mind. The ADCs are designed using the latest continuous-time architectures from Analog Devices to minimize EMI.