MAXM17543EVKIT#

Analog Devices / Maxim Integrated
700-MAXM17543EVKIT#
MAXM17543EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 4.5V to 42V, 2.5A High-Efficiency, DC-DC Step-Down Power Module with Integrated Inductor

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 42 V
900 mV to 12 V
MAXM17543
MAXM17543
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluation kit for MAXM17543
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXM17543EVKIT Evaluation Kit

Analog Devices Inc. MAXM17543EVKIT Evaluation Kit is a demonstration circuit of MAXM17543 high-efficiency, synchronous step-down DC-DC switching power module. The evaluation kit is designed for a 3.3V output and delivers up to 2.5A load current. It offers a wide input-voltage range of 4.5V to 42V. The evaluation kit switches at an optimal 500kHz switching frequency to allow the use of small component sizes. This feature helps to minimize solution size while maintaining high performance. The evaluation kit provides a precision-enable input and an open-drain active-low RESET output signal. With external frequency synchronization, the ADI MAXM17543EVKIT provides a simple and reliable startup sequence and eliminates beat frequency between regulators.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,69 € 35,69 €