MAX7318AUG+

Analog Devices / Maxim Integrated
700-MAX7318AUG
MAX7318AUG+

Mfr.:

Description:
Interface - I/O Expanders 2-Wire-Interfaced, 16-Bit, I/O Port Expa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
6,53 € 65,30 €
6,23 € 155,75 €
5,41 € 541,00 €
5,16 € 1.279,68 €
4,70 € 2.622,60 €
4,15 € 4.374,10 €
4,03 € 10.244,26 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,45 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7318AUG+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders 2-Wire-Interfaced, 16-Bit, I/O Port Expa

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7318
SMD/SMT
TSSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2 V
5.5 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Logic Family: MAX7318
Operating Supply Current: 83 uA
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 43 mA
Output Type: Push Pull
Pd - Power Dissipation: 976 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 62
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: MAX7318
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Medical Digital Thermometer Current Limiters - Interface

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

FEATURED PRODUCTS
ANALOG DEVICES INC.