MAX7219EWG+T

Analog Devices / Maxim Integrated
700-MAX7219EWGT
MAX7219EWG+T

Mfr.:

Description:
LED Display Drivers Serially Interfaced, 8-Digit, LED Displa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.096

Stock:
1.096 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,52 € 18,52 €
15,67 € 156,70 €
15,02 € 375,50 €
13,24 € 1.324,00 €
12,58 € 3.145,00 €
11,77 € 5.885,00 €
Full Reel (Order in multiples of 1000)
10,84 € 10.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,52 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7219EWG+
Analog Devices / Maxim Integrated
LED Display Drivers Serially Interfaced, 8-Digit, LED Displa

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
8 Digit
64 Segment
SOIC-24
330 mA
SMD/SMT
- 40 C
+ 85 C
MAX7219
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
High Level Output Current: - 2 mA
Low Level Output Current: 5 mA
Operating Supply Voltage: 4 V to 5.5 V
Pd - Power Dissipation: 941 mW
Product Type: LED Display Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Part # Aliases: MAX7219
Unit Weight: 734,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

MAX7219 & MAX7221 8-Digit LED Drivers

Analog Devices MAX7219 and MAX7221 8-Digit LED Display Drivers are compact, serial input/output common-cathode display drivers that interface microprocessors to 7-segment numeric LED displays of up to 8 digits, to bar-graph displays, or to 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers, and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs.