MAX6921AUI+T

Analog Devices / Maxim Integrated
700-MAX6921AUIT
MAX6921AUI+T

Mfr.:

Description:
VFD Drivers 20-Output, 76V, Serial-Interfaced VFD Tu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,03 € 17.575,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,21 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6921AUI+
Analog Devices / Maxim Integrated
VFD Drivers 20-Output, 76V, Serial-Interfaced VFD Tu

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VFD Drivers
RoHS:  
MAX6921
3 V to 5.5 V
1.65 mA
- 40 C
+ 125 C
TSSOP-28
Reel
Brand: Analog Devices / Maxim Integrated
Maximum Clock Frequency: 5 MHz
Maximum Output Current: 75 mA
Mounting Style: SMD/SMT
Number of Outputs: 20
Pd - Power Dissipation: 842 mW
Product Type: VFD Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Voltage - Max: 3 V to 5.5 V, 8 V to 76 V
Part # Aliases: MAX6921
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.