MAX691EWE+T

Analog Devices / Maxim Integrated
700-MAX691EWET
MAX691EWE+T

Mfr.:

Description:
Supervisory Circuits Microprocessor Supervisory Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 987

Stock:
987 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,71 € 12,71 €
10,04 € 100,40 €
9,37 € 234,25 €
8,63 € 863,00 €
8,24 € 4.120,00 €
Full Reel (Order in multiples of 1000)
7,82 € 7.820,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,71 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX691EWE+
Analog Devices / Maxim Integrated
Supervisory Circuits Microprocessor Supervisory Circuits

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-Wide-16
4.65 V
1 Input
Active Low, Push-Pull
No Manual Reset
Watchdog
Backup
50 ms
5.5 V
- 40 C
+ 85 C
MAX691
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: Chip Enable
Operating Supply Current: 10 mA
Overvoltage Threshold: 4.75 V
Pd - Power Dissipation: 600 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Undervoltage Threshold: 4.5 V
Part # Aliases: MAX691
Unit Weight: 473,700 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.