MAX4053ACSE+

Analog Devices / Maxim Integrated
700-MAX4053ACSE
MAX4053ACSE+

Mfr.:

Description:
Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,80 € 5,80 €
4,56 € 45,60 €
4,29 € 214,50 €
4,11 € 411,00 €
3,86 € 965,00 €
3,81 € 1.905,00 €
3,71 € 3.710,00 €
3,60 € 9.000,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,32 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4053ACPE+
Analog Devices / Maxim Integrated
Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-16
3 Channel
3 x SPDT
100 Ohms
2.7 V
16 V
+/- 2.7 V
+/- 8 V
175 ns
150 ns
0 C
+ 70 C
MAX4053A
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 696 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Part # Aliases: MAX4053A
Unit Weight: 666 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.