MAX40018ATA+

Analog Devices / Maxim Integrated
700-MAX40018ATA+
MAX40018ATA+

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Nanopower Op Amp with Very Low Inpu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 612

Stock:
612 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
2,00 € 20,00 €
1,83 € 45,75 €
1,64 € 164,00 €
1,56 € 390,00 €
1,42 € 710,00 €
1,41 € 1.410,00 €
1,38 € 3.444,48 €
1,36 € 7.637,76 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,66 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX40018ATA+T
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps Dual Nanopower Op Amp with Very Low Inpu

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
9 kHz
6.4 mV/us
350 uV
100 fA
5.5 V
1.7 V
400 nA
8 mA
95 dB
730 nV/sqrt Hz
TDFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MAX40018
Tray
Amplifier Type: NanoPower Amplifier
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX40018EVKIT#
Ios - Input Offset Current: 60 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 88 dB
Factory Pack Quantity: 624
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX40018 Dual nanoPower Op Amps

Analog Devices Inc MAX40018 Dual nanoPower Op Amps consume only 400nA supply current per channel, making them ideal for portable battery-powered applications. The MAX40018 operates from a single 1.7V to 5.5V supply. It is powered by the same 1.8V, 2.5V, or 3.3V nominal supply that powers the microcontroller. Analog Devices Inc MAX40018 Dual nanoPower Op Amps feature rail-to-rail outputs and are unity-gain stable with a 9kHz gain bandwidth product (GBP).

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.