MAX3093ECUE+

Analog Devices / Maxim Integrated
700-MAX3093ECUE
MAX3093ECUE+

Mfr.:

Description:
RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
4,40 € 44,00 €
3,77 € 94,25 €
3,62 € 347,52 €
3,52 € 1.013,76 €
3,45 € 1.987,20 €
3,38 € 3.569,28 €
3,29 € 8.527,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3093E
SMD/SMT
TSSOP-16
Receiver
0 Driver
4 Receiver
10 Mb/s
5.5 V
4.5 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
ESD Protection: 15 kV
Input Voltage: 4.5 V to 5.5 V
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 5 V
Output Voltage: - 300 mV to 7.3 V
Pd - Power Dissipation: 755 mW
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 65 ns to 98 ns
Factory Pack Quantity: 96
Subcategory: Interface ICs
Part # Aliases: MAX3093E
Unit Weight: 173 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.