MAX2674EWT+T

Analog Devices / Maxim Integrated
700-MAX2674EWT+T
MAX2674EWT+T

Mfr.:

Description:
RF Amplifier GPS/GNSS LNAs with Antenna Switch and Bi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.401

Stock:
1.401 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,09 € 5,09 €
3,60 € 36,00 €
3,35 € 83,75 €
2,95 € 295,00 €
2,80 € 700,00 €
2,51 € 1.255,00 €
2,12 € 2.120,00 €
Full Reel (Order in multiples of 2500)
2,04 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1.5754 GHz to 1.61 GHz
3.3 V
4.5 mA
18 dB
0.75 dB
Low Noise Amplifiers
SMD/SMT
WLP-6
Si
3 dBm
- 40 C
+ 85 C
MAX2674
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Return Loss: 15 dB
Isolation dB: 45 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 840 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.57542 GHz
Part # Aliases: MAX2674
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
5A991.g

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More