MAX25601BAUI/V+

Analog Devices / Maxim Integrated
700-MAX25601BAUI/V+
MAX25601BAUI/V+

Mfr.:

Description:
LED Lighting Driver ICs Synchronous Boost with Synchronous Buck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
30 A
TSSOP-28
36 V
5 V
200 kHz to 2.2 MHz
4.9 V to 5.1 V
MAX25601
- 40 C
+ 125 C
PWM Dimming, Short Circuit and Thermal Protection
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX25601EVKIT
Dimming: Analog, PWM
For Use With: Automotive Exterior Lighting
Input Voltage: 5 V to 36 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.38 W
Product: LED Controllers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Type: Synchronous LED Controller
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX25601A/B/C/D Boost-Buck Controller

Analog Devices Inc. MAX25601A/MAX25601B/MAX25601C/MAX25601D Synchronous Boost-Buck Controller is a synchronous boost controller followed by a synchronous buck LED controller. The boost controller's 4.5V to 40V input voltage range is ideal for automotive applications and acts as a pre-boost power supply for the second-stage buck LED controller. The synchronous boost is a current-mode controller that can be paralleled with another device to provide higher output power. A SYNC OUT pin provides the clock to drive the other device's RT/SYNC IN pin, enabling two-phase 180-degree out-of-phase operation. The boost converter can be programmed with a switching frequency of 200kHz to 2.2MHz. A spread spectrum is included to reduce EMI. An internal digital soft-start feature enables a smooth power-up of the boost output. Protection features like hiccup mode, overvoltage protection, and thermal shutdown are provided.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
25 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 7,59 €
5,90 € 59,00 €
5,21 € 260,50 €
5,08 € 508,00 €
4,87 € 1.217,50 €
4,71 € 2.355,00 €
4,66 € 4.660,00 €
4,56 € 11.400,00 €