MAX22165CAEE+

Analog Devices / Maxim Integrated
700-MAX22165CAEE+
MAX22165CAEE+

Mfr.:

Description:
Digital Isolators 6 Channel Reinforced Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,62 € 9,62 €
7,52 € 75,20 €
6,99 € 174,75 €
6,20 € 620,00 €
6,13 € 1.839,00 €
6,06 € 3.030,00 €
5,99 € 5.990,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX22165
SMD/SMT
QSOP-16
6 Channel
Unidirectional
200 Mb/s
3000 Vrms
Galvanic Isolation
5.5 V
1.71 V
7.44 mA, 8.36 mA
9.9 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Forward Channels: 5 Channel
Maximum Fall Time: 1 ns
Maximum Rise Time: 0.8 ns
Product: Digital Galvanic Isolators
Product Type: Digital Isolators
Pulse Width: 5 ns, 6.67 ns
Pulse Width Distortion: 0.4 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: General Purpose Reinforced Digital Isolator
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.