MAX20816AATN+

Analog Devices / Maxim Integrated
700-MAX20816AATN+
MAX20816AATN+

Mfr.:

Description:
Switching Controllers 16 phase Controller with AVSBus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 230 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,43 € 14,43 €
11,45 € 114,50 €
10,70 € 267,50 €
10,07 € 1.007,00 €
9,44 € 2.454,40 €
9,23 € 4.799,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
1 Output
SMD/SMT
TQFN-56
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX2081600DEVKIT
Product Type: Switching Controllers
Series: MAX20816
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
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
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20816 High-Current PWMVID/AVSBus Controllers

Analog Devices MAX20816 High-Current PWMVID/AVSBus Controllers are highly integrated, dual‑output multiphase power management solutions designed to meet the extreme current and dynamic voltage requirements of modern Artificial Intelligence (AI), GPU, and high‑performance computing platforms. The ADI MAX20816 ICs feature a flexible dual‑loop architecture that supports up to 16 total phases, configurable from 16+0 to 8+8 between two independent rails, enabling efficient power delivery to multiple high‑current cores from a single controller.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.