MAX13451EAUD+

Analog Devices / Maxim Integrated
700-MAX13451EAUD+
MAX13451EAUD+

Mfr.:

Description:
RS-485 Interface IC RS-485 Transceivers with Integrated 100O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.660

Stock:
9.660 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €
5,44 € 54,40 €
5,19 € 129,75 €
4,51 € 432,96 €
4,30 € 1.238,40 €
3,92 € 2.257,92 €
3,47 € 3.664,32 €
3,38 € 8.760,96 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,95 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,65 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX13450EAUD+T
Analog Devices / Maxim Integrated
RS-485 Interface IC RS-485 Transceivers with Integrated 100O

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
TSSOP-14
MAX13451E
Transceiver
20 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
12 mA
- 40 C
+ 125 C
30 kV
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 800 ns
Shutdown: Shutdown
Factory Pack Quantity: 96
Subcategory: Interface ICs
Part # Aliases: MAX13451E
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.