ART1K6FHSU

Ampleon
94-ART1K6FHSU
ART1K6FHSU

Mfr.:

Description:
RF MOSFET Transistors ART1K6FHS/SOT539/TRAY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
55 V
84 mOhms
1 MHz to 425 MHz
28 dB
1.6 kW
+ 225 C
SMD/SMT
SOT539BN-5
Tray
Brand: Ampleon
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 60
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 9 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 934960533112
Unit Weight: 6,820 g
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
8541290000
USHTS:
8541290000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ART1K6FH LDMOS RF Power Transistors

Ampleon ART1K6FH LDMOS RF Power Transistors are 1600W LDMOS RF power transistors based on Advanced Rugged Technology (ART). The Ampleon ART1K6FH transistors cover various ISM, broadcast, and communications applications. The unmatched transistors offer a 1MHz to 425MHz frequency range. Designed for broadband operation, the Ampleon ART1K6FH transistors deliver high efficiency and excellent thermal stability/ruggedness with no device degradation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
221,30 € 221,30 €
183,76 € 1.837,60 €
179,86 € 4.496,50 €