TV06TZ1911SA

Amphenol Socapex
523-TV06TZ1911SA
TV06TZ1911SA

Mfr.:

Description:
Circular MIL Spec Connector STRAIGHT PLUG TIN ZINC

Lifecycle:
New At Mouser
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,67 € 162,67 €
140,46 € 1.404,60 €
135,42 € 3.385,50 €
134,43 € 6.721,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
11 Position
Socket (Female)
19-11
Plugs
19
Straight
MIL-DTL-38999 III
Crimp
Cable
Gold
Copper
Brand: Amphenol Socapex
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Tin Zinc
Subcategory: Circular Connectors
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
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

38999 III TV-CTV Tin Zinc Connectors

Amphenol Socapex 38999 III TV-CTV Tin Zinc Connectors are tri-start-thread connectors with a 100% scoop-proof design and and MIL-DTL-38999 series III Class V qualified. These connectors feature 9 shell sizes from 9 to 25 and more than 80 contact arrangements, from 1 to 180 contacts. The 38999 Tin Zinc connectors feature 500 mating cycles, 500 hours salt spray, and -85dB at 1GHz EMI/RFI protection. These connectors operate at sine vibration of 60g from -55°C to 175°C and random vibrations per EIA-364-28 of 43.92g at 175°C. The 38999 Tin Zinc connectors are compatible with olive-drab cadmium-plated aluminum and comply with RoHS and REACH. Typical applications include industrial, military communication C6ISR, ground vehicles, commercial avionics and airframe, military avionics and airframe, commercial air, and navy.