9311-60214

Amphenol / SV Microwave
523-931160214
9311-60214

Mfr.:

Description:
High Speed/Modular Connectors SMPM 19 PORT/3 PORT PLGIN MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
534,64 € 534,64 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
REACH - SVHC:
Plug-In Hybrid Modules
Passivated
VITA
Bulk
Brand: Amphenol / SV Microwave
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Orientation: Straight
Product Type: High Speed / Modular Connectors
Qualification: SOSA
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Multiport SMP, SMPM, & SMPS PCB Connectors

Amphenol / SV Microwave Multiport SMP, SMPM, and SMPS PCB Connectors are a small form factor solution constructed for high-density, high-frequency applications. These connectors are available in ganged RF connector configurations, including two, four, and eight ports, and optimize board space while ensuring low crosstalk and superior signal integrity. Interface options cover the SMP, SMPM, and SMPS series, delivering highly reliable solutions for demanding RF and microwave applications. Amphenol Multiport SMP, SMPM, and SMPS PCB Connectors offer high-density, low-crosstalk solutions for RF applications, ensuring exceptional performance in space-constrained, high-frequency systems.

SMPM & SMPS VITA 66.5 NanoRF Hybrid Modules

Amphenol / SV Microwave SMPM and SMPS VITA 66.5 NanoRF Hybrid Modules include 14/19 port RF and 3 port MT fiber backplane and plug-in hybrid modules. These modules feature a snap-in mounting type, straight orientation, and push-on coupling with a passivated finish. Amphenol / SV Microwave SMPM and SMPS VITA 66.5 NanoRF Hybrid Modules offer 50Ω impedance, up to 100GHz frequency, and up to 325VRMS dielectric withstanding voltage. The SMPM and SMPS series operate in a -65°C to +165°C temperature range and accommodate MIL-STD-202 mechanical and environmental standards. The Amphenol / SV Microwave VITA 66.5 product line adheres to the latest technical standard set forth by SOSA™.