7083-0005

Amphenol / SV Microwave
523-7083-0005
7083-0005

Mfr.:

Description:
RF Cable Assemblies NanoRF Female VITA 67.3 Backplane Contact to 2.92mm 12" Cable Assembly for .086 Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
10
Expected 3/4/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,07 € 233,07 €
202,80 € 2.028,00 €
193,46 € 3.869,20 €
192,90 € 9.645,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
NanoRF
Jack (Female)
Straight
2.92 mm
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohmss
40 GHz
0.085 Flexible Coax
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 40 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: VITA
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

NanoRF VITA 67.3 Solutions

Amphenol / SV Microwave NanoRF VITA 67.3 Solutions include cable assemblies, backplane and plug-in cable contacts, and VITA modules. These NanoRF VITA products adhere to VITA specifications and are SOSA-aligned. Applications ideal for NanoRF VITA 67.3 products in the mil-aero space environment include SIGINT, EW suites, unmanned aerial vehicles (UAVs), unmanned ground vehicles (UGVs), and more. Amphenol / SV Microwave NanoRF VITA 67.3 Solutions provide high-density, robust connectivity for embedded system applications.

VITA 67 RF Cable Assemblies

Amphenol / SV Microwave VITA 67 RF Cable Assemblies are high-density, high-performance, fixed-length RF cable assemblies that fit into VITA 67 blocks and attach to the PCB board. The VITA 67 RF Cable Assemblies provide ease of assembly or disassembly to daughtercard modules that mate to backplane adapters. VITA 67 RF Cable Assemblies are ideal for aerospace and defense, ground base station and communication systems, avionics, radar systems, and air transport rack applications.