3211-20033

Amphenol / SV Microwave
523-321120033
3211-20033

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM ST PCB-PLG SMT SB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
99
Expected 4/27/2026
300
150
Expected 5/1/2026
150
Expected 6/4/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,34 € 93,34 €
82,36 € 823,60 €
77,21 € 1.930,25 €
73,53 € 3.676,50 €
71,32 € 7.132,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMPM
Plug (Pin)
50 Ohms
40 GHz
Solder
Straight
PCB Mount
Tray
Brand: Amphenol / SV Microwave
Contact Plating: Gold
Coupling Mechanism: Push On
Frequency: 40 GHz
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Type: PCB Mount
Product Type: RF Connectors / Coaxial Connectors
Series: SMPM
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Reflow Stable PCB Connectors

Amphenol / SV Microwave Reflow Stable PCB Connectors feature an epoxy-based dielectric that keeps the connector flush and stable to the board during the reflow process. These connectors are capable of multiple reflows and have a minimal board-to-RP height of 1.04mm. The glass seal reflow stable PCB connectors are rated at +500°C, and the epoxy seal reflow stable PCB connectors are rated at +255°C. These connectors are suitable for various applications and environments. The reflow stable PCB connectors have a frequency rating of 40GHz and are ideal for phased array systems, military/defense applications, and high-density multiport configurations.

SMPM Connectors

Amphenol / SV Microwave SMPM Connectors are 20% smaller than Amphenol / SV Microwave SMP connectors and offer a frequency range of up to 65GHz. These SMPM connectors enable the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and misalignment, which compensates for tolerance stack up. Amphenol / SV Microwave SMPM Connectors have higher withdrawal forces on the full detent shroud, making them ideal for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows designers to mate connectors without the need for threads or wrenches.