P28970

Amphenol SINE Systems
654-P28970
P28970

Mfr.:

Description:
Circular Metric Connectors 1?" - ?" 3 Position Tee with Reducing Drop, Black
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,08 € 81,08 €
72,89 € 728,90 €
65,98 € 3.299,00 €
63,13 € 6.313,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Connectors
3 Contact
M22, M35
Pluggable Screw
30 A
600 VAC
IP67
PowerBOSSlite M22
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male), Socket (Female), Socket (Female)
Contact Plating: Gold
Mounting Style: In-Line
Product: Adapters
Shell Style: Plug, Receptacle, Receptacle
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Tradename: PowerBOSSlite
Type: T-Adapter
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M22 & M35 PowerBOSSlite™ Power Cords & Connectors

Amphenol Sine Systems M22 and M35 PowerBOSSlite™ Power Cords and Connectors are high-performance components that are available in single and dual-rated cable options. These power cords and connectors are available in both male and female options, with black and red colors. The M22 and M35 connectors and power cords are available in various types, including tees, dust caps, single-ended connectors, double-ended connectors, and receptacles.