VQ3BJ

Amphenol SGX Sensortech
523-VQ3BJ
VQ3BJ

Mfr.:

Description:
Air Quality Sensors Stnd Pellistor Pair 2.5V/335mASolid Legs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,26 € 56,26 €
47,44 € 237,20 €
38,67 € 386,70 €
36,64 € 916,00 €
35,23 € 1.761,50 €
33,93 € 3.393,00 €
33,92 € 8.480,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Catalytic
Flammable
0 %
100 %
Analog
VQ Series
Brand: Amphenol SGX Sensortech
Current Rating: 330 mA
Mounting Style: Flange
Operating Supply Voltage: 2.5 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

Pellistor VQ​​ Gas Sensors

Amphenol SGX Sensortech Pellistor VQ Gas Sensors contain a high-quality, low-power pellistor pair optimized for the detection of combustible gases or % volume gases in thermal conductivity mode. Amphenol SGX Sensortech Pellistor VQ Gas Sensors offer a 2V to 4.25V voltage range. The portfolio include the following series: VQ6, VQ21T, VQ22, VQ23, VQ31, VQ35, VQ500, and VQ600.