925-NM196J-51P

Amphenol RF
523-925-NM196J-51P
925-NM196J-51P

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM Straight PCB Full Detent Jack Surface Mount 50 Ohm Non-Magnetic

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connectors / Coaxial Connectors
SMPM
Jack (Pin)
50 Ohms
26.5 GHz
Solder
Straight
SMD/SMT
Tray
Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push Pull
Frequency: 0 Hz to 26.5 GHz
Insulation Resistance: 1 GOhms
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMPM
Factory Pack Quantity: 50
Subcategory: RF Interconnects
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
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
Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

SMPM Micro-Miniature Connectors

Amphenol RF SMPM Micro-Miniature Connectors are ideal for high-frequency board-to-board applications up to 65GHz and in cable solutions optimized to meet the frequency limits of the cable. These connectors feature a snap-on mating style similar to SMP connectors. The PCB connectors offer surface-mount, through-hole leg, or edge-mount terminations. Users can pair these connectors with SMPM bullet adapters for blind-mate situations and to achieve a minimum PCB spacing of 8.65mm. The cable connectors come in straight or right-angle configurations for 0.047" and 0.086" diameter semi-rigid and conformable cables, as well as RG-178 flexible coaxial cable. Amphenol RF SMPM Micro-Miniature Connectors are ideal for a range of precision and miniaturized applications, including antennas, handheld radios, military communication systems, and instrumentation and measurement equipment.

SMPM Non-Magnetic Connectors

Amphenol RF SMPM Non-Magnetic Connectors are designed to resist magnetic fields, ensuring no interference harms sensitive electronic equipment. These connectors feature non-ferrous materials and low magnetic field susceptibility, providing reliable connections for board-to-board and board-to-cable applications. Non-magnetic RF connectors maintain connectivity and communication in magnetic or high-electromagnetic environments, making them ideal for various systems where reliability is crucial. Amphenol RF SMPM Non-Magnetic Connectors are suitable for MRI machines, patient tracking systems, quantum computing components, and military/aerospace applications.

In Stock: 375

Stock:
375 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,33 € 40,33 €
34,28 € 342,80 €
32,14 € 803,50 €
30,60 € 1.530,00 €
29,14 € 2.914,00 €
29,13 € 7.282,50 €
500 Quote