PS2P-CON-CE-M001-1A0-C0011-ERA090-RE

Amphenol Piher
531-PS2PCOM11C1ER9RE
PS2P-CON-CE-M001-1A0-C0011-ERA090-RE

Mfr.:

Description:
Motion & Position Sensors - Industrial 2-piece Touchless Rotary Hall-Effect Position Sensor, 12 bit absolute,7V-15V, Analog Voltage output, Box with Wire Leads, non contact magnetic, 90 Electrical Rotation Angle, -40C to 125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,12 € 55,12 €
50,82 € 254,10 €
49,23 € 492,30 €
47,31 € 1.182,75 €
46,01 € 2.300,50 €
44,81 € 4.481,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Position Sensors
Analog - Voltage
7 V to 15 V
1 %
- 40 C
+ 125 C
Rotary Hall Effect Position Sensor
Angle
Hall Effect
Brand: Amphenol Piher
Electrical Travel: 90 deg
IP Rating: IP67, IP69K
Mounting Style: Chassis Mount
Product Type: Industrial Motion & Position Sensors
Series: PS2P
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PS2P-CON & PS2P-LIN Sensors

Amphenol Piher PS2P-CON and PS2P-LIN Sensors are touchless position sensors consisting of one magnet and one electronics module with no components to wear out over time. These sensors deliver the same level of precision and stability throughout their entire lifetime despite extremes of vibration, shock, temperature, and contamination. The PS2P sensors offer true touchless operation in a low-profile and robust magnetic design that easily adapts to designs. Applications include agriculture, construction and forestry, material handling, heavy equipment vehicles, medical equipment, marine, and more.