LNA-20-06001800-45-25P

Amphenol / Narda-MITEQ
11-LNA20060018004525
LNA-20-06001800-45-25P

Mfr.:

Description:
Signal Conditioning Low Noise Amplifier, Frequency 6 to 18 GHz, Gain 20 dB, Noise Figure 4.5 dB, Power 25 dBm
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
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.698,66 € 33.493,30 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Amplifier
6 GHz to 18 GHz
6 GHz to 18 GHz
15 VDC
Connector
- 55 C
+ 85 C
Low Noise Amplifiers
Brand: Amphenol / Narda-MITEQ
Mounting: Connector
Factory Pack Quantity: 5
Subcategory: Filters
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
8543708000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Performance Low Noise Amplifiers (LNAs)

Amphenol / Narda-MITEQ High-Performance Low Noise Amplifiers (LNAs) offer wide frequency coverage from 0.1GHz to 40GHz. These LNAs amplify very low-power signals with minimal degradation of signal-to-noise ratio, ensuring optimal performance in sensitive systems. The high-performance LNAs offer an extensive range of narrow-band and wide-band models, as well as multiple package types, to meet diverse system requirements. These LNAs feature ultra-low-noise designs for high signal integrity and offer thousands of catalog models for rapid deployment. Typical applications include RF and microwave receivers, radar front ends, aerospace, and satellite communication systems.