DB0418LW1-R

Amphenol / Narda-MITEQ
11-DB0418LW1-R
DB0418LW1-R

Mfr.:

Description:
Signal Conditioning Mixer, RF Fmin 4000 MHz, RF Fmax 18000 MHz, Lo Fmin 4000 MHz, Lo Fmax 18000 MHz, LO Drive Min 7 dBm, Conversion Loss 8.5 dB, IF Fmin 0 MHz, IF Fmax 2000 MHz, Input IP3 10 dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Double Balanced Mixers
4 GHz to 18 GHz
4 GHz to 18 GHz
Connector
- 54 C
+ 85 C
Mixers
Brand: Amphenol / Narda-MITEQ
Mounting: Connector
Factory Pack Quantity: 5
Subcategory: Filters
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
8543704500
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Performance Frequency Mixers

Amphenol / Narda-MITEQ High-Performance Frequency Mixers offer an RF frequency range from 0.5GHz to 40GHz. These frequency mixers are used to change, translate, or convert the frequency of the signal with minimal degradation of the information encoded in the signal. The high-performance frequency mixers include double-balanced, image rejection or I/Q, even harmonic (1/2 LO) balanced, and triple-balanced variants. These frequency mixers provide various drive options, allowing different combinations of intercept point and LO level. The high-performance frequency mixers offer RoHS-compliant models and are designed for high isolation or subharmonic applications. Typical applications include modulation and demodulation in frequency-modulated communication systems, frequency translation in RF, microwave, and millimeter-wave systems.  

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.850,95 € 14.254,75 €
10 Quote