VT-RMM20ME-NO8002

Amphenol LTW
523-VTRMM20MENO8002
VT-RMM20ME-NO8002

Mfr.:

Description:
Circular Metric Connectors Over-pressure Relief Vent, M20, Metal, M20*1.5, Screw Thread, > 500ml/min at 4 kPa, Opening Pressure 30 2 kPa, ePTFE (Oleophobic), Silver, IP68 / IP69K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
M20
Pressure Relief Vent
Accessory Type: Pressure Relief Vent
Brand: Amphenol LTW
Product: Accessories
Factory Pack Quantity: 10
Subcategory: Circular Connectors
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
7616995190
JPHTS:
761699000
BRHTS:
76169900
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
Pressure Relief Vents

Amphenol LTW Pressure Relief Vents equalize the pressure inside and outside sealed enclosures and prevent heat dissipation of electronic components from shortening devices' service life and affecting performances. These vents facilitate controlled pressure release within safe operating limits and are designed to equalize external and internal pressure. This prevents heat accumulation from electronic components and reduces the need for bulkier housings and seals. The vents are built with hydrophobic/oleophobic membranes and offer IP68/IP69K ingress protection to keep out liquids, oils, and moisture while reducing condensation in sealed enclosures. Amphenol LTW Pressure Relief Vents are available in protective metallic, plastic, or stainless steel and maintain integrity amid extreme changes in pressure. Applications include industrial/farm automation, outdoor broadband wireless access, LED lighting, IP closed-circuit TV/security, renewable energy, marine electronics, and hybrid electric vehicles.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,47 € 28,47 €
25,31 € 253,10 €
23,73 € 474,60 €
22,02 € 1.101,00 €
20,88 € 2.088,00 €
19,76 € 3.952,00 €
19,52 € 9.760,00 €
1.000 Quote