HMC-05PMMS-SF8001

Amphenol LTW
523-HMC-05PMMSSF8001
HMC-05PMMS-SF8001

Mfr.:

Description:
Standard Circular Connector NMEA 2000, Micro, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Connectors
5 Position
Pin (Male)
Panel
Solder Cup
Gold
Nylon
IP68
NMEA 2000
Brand: Amphenol LTW
Contact Material: Copper Alloy
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Nylon
Length: 23 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 250 VAC/250 VDC
Unit Weight: 30,670 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
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
NMEA 2000 Connector System

Amphenol LTW NMEA 2000 Connector System is specifically designed to meet NMEA 2000 protocols and standards. This IP68-rated family of multi-port, standard, and metric circular connectors, sensors and actuator cables, and elbow joints. These products are ideal for connecting marine electronic equipment and display units within ships and boats. The NMEA 2000 lineup features high signal reliability, allowing multiple electronic devices to share data over one common channel. Starter kits are available in basic and professional packages to help build NMEA 2000 networks with varying levels of complexity. Amphenol LTW NMEA 2000 Connector System is suitable for a wide range of applications, such as fish finders, GPS receivers, autopilots, sonars, and audio systems.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
20
Expected 10/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
6,70 € 67,00 €
6,28 € 125,60 €
5,98 € 299,00 €
5,69 € 569,00 €
5,34 € 1.068,00 €
5,08 € 2.540,00 €
5,06 € 5.060,00 €