CSG-20M007

Amphenol LTW
523-CSG-20M007
CSG-20M007

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips Cable Gland, Screw Thread Type, Short Body, Plastic, Black, M20, Screw Thread, F10.0 - F14.0mm
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
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
2,90 € 29,00 €
2,82 € 141,00 €
2,45 € 245,00 €
2,38 € 476,00 €
2,24 € 1.120,00 €
2,15 € 2.150,00 €
2,10 € 4.200,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
X-Lok
Brand: Amphenol LTW
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMC Cable Glands

Amphenol LTW EMC Cable Glands offer simple, fast, and reliable installation and an IP68 protection rating. EMC cable glands maintain contact with the cable's braid, ensuring full shielding against unwanted electromagnetic waves. These glands feature metal or plastic construction and provide full contact to the end-device's metallic enclosure for continuous grounding function. Dependable shielding is provided by these glands due to the utilization of a conducting internal spring that directly contacts with the cable's shield, compressing the cable seal, respectively. The internal spring has a stainless steel construction that offers a reliable spring force. Amphenol LTW EMC Cable Glands are suitable for surveillance cameras, lighting display devices, solar PV modules, power supply switches, wireless networking, and telecommunications.